16-bit microcontroller featuring a maximum clock frequency of 16 MHz and a maximum speed of 20 MHz. This industrial-grade component offers 88 I/O lines, a 20-bit address bus, and a 16-bit external data bus. It includes 135,168 words of FLASH ROM and 5120 bytes of RAM, with integrated ADC, DAC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, this 100-terminal device is housed in a R-PQFP-G100 package.
Renesas M306N4FCTFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 135168 |
| RAM (bytes) | 5120 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M306N4FCTFP to view detailed technical specifications.
No datasheet is available for this part.