
16-bit Flash Microcontroller (MCU) featuring CMOS technology, operating at up to 20MHz. This surface-mount device is housed in a 100-pin plastic QFP package with a 0.65mm terminal pitch, measuring 14mm x 20mm with a seated height of 3.05mm. It supports a supply voltage range of 4.2V to 5.5V, with a nominal 5V operation, and a maximum supply current of 34mA. Offering 88 I/O lines, this industrial-grade component functions across an operating temperature range of -40°C to 85°C.
Renesas M306N4FGTFP technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M306N4FGTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
