
16-bit microcontroller (MCU) featuring 256KB Flash memory and a maximum operating frequency of 16MHz. This surface-mount device operates within a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V. It offers 88 I/O lines and is housed in a 100-pin QFP (Quad Flat Pack) rectangular plastic package with gull wing terminals and a 0.65mm terminal pitch. Operating across an industrial temperature range of -40°C to 85°C, this component is RoHS and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M306N4FGTFP#UKJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306N4FGTFP#UKJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
