16-bit microcontroller featuring a maximum clock frequency of 16 MHz and operating at speeds up to 24 MHz. This industrial-grade device offers 20480 bytes of RAM and 262144 words of MROM. It includes 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The 100-terminal device is housed in a 14x14mm S-PQFP-G100 package, supporting a supply voltage range of 3V to 5.5V and operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |