32-bit microcontroller operating at a maximum clock frequency of 32MHz. Features 8192 bytes of RAM and 88 I/O lines. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30800SAGP-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM (words) | 0 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30800SAGP-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.