16-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This industrial-grade MCU offers 124 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It operates within a -40°C to 85°C temperature range and supports a supply voltage of 4.2V to 5.5V. Integrated peripherals include PWM channels, an ADC, DMA channels, and DAC channels. The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch.
Renesas M30802SGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.