
16-bit microcontroller (MCU) featuring 256KB FLASH memory and 20KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers UART and USART interfaces, 85 I/Os, and 87 programmable I/Os. Includes 11 timers/counters, PWM, WDT, and DMA peripherals. Packaged in a 100-pin QFP (BQFP) for surface mounting, with an operating voltage range of 4.2V to 5.5V.
Renesas M30803FGFP#U3 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/80 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30803FGFP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
