16-bit microcontroller featuring 256KB FLASH memory and 20KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers UART and USART interfaces, 11 timers/counters, and peripherals including PWM, WDT, and DMA. Designed for surface mounting in a BQFP package, with 85 I/Os and 87 programmable I/Os. Supports an operating supply voltage of 5V, with a range of 4.2V to 5.5V, and an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30803FGFP#U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/80 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30803FGFP#U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
