32-bit microcontroller operating at up to 30MHz. Features 393,216 words of MROM and 31,744 bytes of RAM. Includes 88 I/O lines, 16-bit external data bus, and 24-bit address bus. Offers PWM, ADC, DMA, and DAC channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and 0.50 mm pitch, operating within a -20°C to 85°C temperature range.
Sign in to ask questions about the Renesas M30826MH-XXXGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30826MH-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 54 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 30 |
| ROM Programmability | MROM |
| ROM (words) | 393216 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30826MH-XXXGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.