
16-bit CISC microcontroller featuring 384KB Flash memory and 24KB RAM. Operates at a maximum frequency of 32MHz with a 16-bit data bus. Offers multiple interfaces including I2C, CAN, and UART/USART. Includes 11 timers/counters and peripherals like WDT and DMA. Packaged in a 144-pin LQFP for surface mounting, with an operating voltage range of 4.2V to 5.5V.
Sign in to ask questions about the Renesas M30855FHGP#U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30855FHGP#U5 technical specifications.
| Access Time | 32us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 121 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | M16C™ M32C/80/85 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30855FHGP#U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
