
16-bit CISC microcontroller featuring 512KB Flash memory and 24KB RAM. Operates at a maximum frequency of 32MHz with a 16-bit data bus. Offers I2C, CAN, and UART/USART interfaces, 121 I/Os, and 11 timers/counters. Packaged in a 144-pin LQFP for surface mounting, with an operating voltage range of 4.2V to 5.5V. Includes WDT and DMA peripherals.
Renesas M30855FJGP#U5 technical specifications.
| Access Time | 32us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 121 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | M16C™ M32C/80/85 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30855FJGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.