32-bit microcontroller featuring 32MHz clock speed and 393,216 words of FLASH ROM. Equipped with 24,576 bytes of RAM, 124 I/O lines, and a 16-bit external data bus. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Housed in a 144-terminal PQFP package (20x20mm, 0.50mm pitch) with an operating temperature range of -20°C to 85°C. Supports supply voltages from 4.2V to 5.5V.
Renesas M30875FHBGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30875FHBGP to view detailed technical specifications.
No datasheet is available for this part.