
16-bit CISC microcontroller featuring 1024KB FLASH memory and 48KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers I2C, IrDA, UART, USART, and EBI/EMI interfaces, along with 12 timers/counters and 87 programmable I/O pins. Supports 3V to 5.5V supply voltage and operates from -40°C to 85°C. Includes POR, PWM, WDT, and DMA peripherals. Packaged in a 100-pin PQFP tray for surface mounting.
Sign in to ask questions about the Renesas M30879FLBFP#U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30879FLBFP#U3 technical specifications.
| Access Time | 32us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Series | M16C™ M32C/80/87 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30879FLBFP#U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
