
32-bit Digital Signal Processor (DSP) microcontroller featuring 1MB Flash memory. Operates at a maximum frequency of 32MHz with 88 I/O lines. Housed in a 100-pin LFQFP square flatpack package with a 0.5mm terminal pitch, measuring 14mm x 14mm x 1.7mm. Supports a supply voltage range of 4.2V to 5.5V and operates between -20°C and 85°C. Surface mountable and constructed with CMOS technology, this component is RoHS and Reach SVHC compliant.
Sign in to ask questions about the Renesas M30879FLGP#U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30879FLGP#U3 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30879FLGP#U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
