
16-bit CISC microcontroller featuring M16C/M32C architecture with 1024KB Flash memory. Operates at a maximum frequency of 32MHz, supporting supply voltages from 4.2V to 5.5V with a nominal 5V. Offers 124 I/O lines and is housed in a 144-pin LQFP (LFQFP) package with a 0.5mm terminal pitch. This surface-mount component is constructed from plastic, measures 20mm x 20mm with a seated height of 1.7mm, and operates within a temperature range of -20°C to 85°C. RoHS and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M3087BFLGP#U5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 124 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M3087BFLGP#U5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
