32-bit microcontroller featuring a 40MHz clock speed and FLASH ROM programmability. This industrial-grade component operates across a -40°C to 85°C temperature range with a nominal 3.3V supply voltage. It offers 97 I/O lines, a 16-bit external data bus, and a 19-bit address bus. The microcontroller is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch, and includes PWM channels, ADC, and DMA channels.
Renesas M32171F2VFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.