32-bit RISC microcontroller featuring a 32MHz clock speed and FLASH ROM programmability. This automotive-grade component offers 97 I/O lines, 16-bit external data bus, and 19-bit address bus. It operates within a supply voltage range of 3V to 3.6V, with a nominal of 3.3V, and boasts a wide operating temperature range from -40°C to 125°C. The microcontroller includes PWM channels and an ADC, with 4 DMA channels for efficient data transfer. It is housed in a 144-terminal, 20mm x 20mm PQFP package with a 0.50mm pitch.
Sign in to ask questions about the Renesas M32176F2VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M32176F2VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M32176F2VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.