32-bit RISC microcontroller featuring a 160MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 97 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Encased in a 144-terminal PQFP package (20x20mm, 0.50mm pitch), it operates within a -40°C to 105°C temperature range and supports a 3.3V nominal supply voltage. Integrated peripherals include PWM channels and ADC, with DMA channels also present.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M32192F8UFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M32192F8UFP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M32192F8UFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.