32-bit RISC microcontroller featuring 128MHz clock speed and 97 I/O lines. This FLASH memory microcontroller operates within an automotive temperature grade from -40°C to 125°C. It is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch. Key peripherals include PWM channels and ADC, with a 16-bit external data bus and 22-bit address bus. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Renesas M32192F8VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.