32-bit RISC microcontroller featuring 128MHz clock speed and FLASH ROM programmability. PBGA224 package with 224 terminals, measuring 13 x 13 mm with 0.80 mm pitch. Operates across an automotive temperature grade from -40°C to 125°C. Supports a supply voltage range of 3V to 3.6V with a maximum supply current of 210mA. Includes 97 I/O lines, 16-bit external data bus, 22-bit address bus, 1048576 words of ROM, and 180224 bytes of RAM. Features PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 224 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B224 |
| Width | 13 |
| Length | 13 |
| Pin Count | 224 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 180224 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |