32-bit RISC microcontroller featuring a 160MHz clock speed and FLASH ROM programmability. This industrial-grade component operates from 3V to 3.6V supply voltage and offers 97 I/O lines. It includes PWM channels, ADC, and DMA channels, with a 16-bit external data bus and 22-bit address bus. Packaged in a 144-terminal LQFP with dimensions of 20 x 20 mm and a 0.50 mm pitch, it supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas M32196F8TFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |