4-bit microcontroller featuring 1024 words of OTPROM and 16 bytes of RAM. Operates at a maximum clock frequency of 4MHz with a supply voltage range of 1.8V to 3.6V. Housed in a 20-terminal SSOP-20 package with a 0.65mm pitch, this component offers 15 I/O lines and a temperature grade suitable for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34280E1GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34280E1GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.