The M34280M1-908GP#T4 is a 20-pin surface mount microcontroller from Renesas. It features a maximum clock rate of 4 MHz and a maximum CPU frequency of 4 MHz. The device has 1.125 KB of program memory and 16 bytes of RAM. It also includes 16 programmable I/Os and 1 timer. The microcontroller operates within a temperature range of -20°C to 85°C and is powered by a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34280M1-908GP#T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M34280M1-908GP#T4 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 1.125KB |
| RAM Size | 16B |
| Number of Programmable I/Os | 16 |
| Programmability | Yes |
| Number of Timers | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34280M1-908GP#T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.