The M34280M1-XXXFP#W3 is a 20-pin surface mount microcontroller from Renesas. It operates within a temperature range of -20°C to 85°C and has a maximum supply voltage of 3.6V. The device features 1.125KB of program memory, 16 bytes of RAM, and 16 programmable I/Os. It also includes one timer and supports a maximum clock rate of 4 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34280M1-XXXFP#W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M34280M1-XXXFP#W3 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 1.125KB |
| RAM Size | 16B |
| Number of Programmable I/Os | 16 |
| Programmability | Yes |
| Number of Timers | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M34280M1-XXXFP#W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.