
4-bit CISC microcontroller featuring 1.125KB ROM and 24 bytes of RAM. Operates with a 4 MHz clock rate and supports dual voltage operation at 2.5V and 3.3V. Housed in a 20-pin SSOP package with gull-wing leads for surface mounting, measuring 6.5mm x 4.4mm x 1.15mm. Includes 16 programmable I/Os and two timers, with an operating temperature range of -20°C to 85°C.
Renesas M34282M1-521GP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 1.125KB |
| RAM Size | 24B |
| Number of Programmable I/Os | 16 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34282M1-521GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.