4-bit microcontroller featuring 1024 words of MROM and 24 bytes of RAM. Operates with a maximum clock frequency of 4MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply voltage of 3V. This 20-terminal device, housed in a PDSO20 package (R-PDSO-G20), offers 15 I/O lines and supports an operating temperature range of -20°C to 85°C. Maximum supply current is 0.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34282M1-XXXGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 24 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34282M1-XXXGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.