Industrial-grade 4-bit microcontroller featuring 2048 words of MROM and 32 bytes of RAM. Operates at a maximum clock frequency of 4MHz, with 16 I/O lines. Housed in a 20-terminal PDSO package (R-PDSO-G20) measuring 4.4mm x 6.5mm with a 0.65mm pitch. Supports an operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 3.6V.
Renesas M34286G2GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34286G2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.