
The M34507M4-054FP#T4 is a 24-pin SSOP lead-frame SMT microcontroller with 4KB of program memory and a maximum CPU frequency of 4.4MHz. It features a CISC instruction set architecture and is designed for surface mount applications. The device is packaged in a shrink small outline package with a seated plane height of 2.1mm maximum and weighs 0.2 grams. It is constructed from plastic and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34507M4-054FP#T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 4.4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34507M4-054FP#T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.