4-bit microcontroller featuring 6MHz clock speed and 4096 words of MROM. This integrated circuit offers 128 bytes of RAM, 10 I/O lines, and includes PWM, ADC, and DAC capabilities. Operating within a temperature range of -20°C to 85°C, it utilizes a 20-terminal PDSO package with a 1.27mm pitch. Nominal supply voltage is 5V, with a maximum supply current of 4.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34508G4HFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M34508G4HFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34508G4HFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.