4-bit CISC microcontroller featuring 2.5KB ROM and 64B RAM. Operates at up to 4.2 MHz with 8 programmable I/Os and 4 timers. Includes 4 ADC channels and supports 3.3V/5V operation. Packaged in a 32-pin SDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 28 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Weight (g) | 2.2 |
| Mounting | Through Hole |
| Family Name | 4500 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2.5KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 4 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |