4-bit CISC microcontroller featuring 2.5KB ROM program memory and 64B RAM. This 32-pin SDIP package, with through-hole mounting, operates at up to 4.2 MHz and supports 8 programmable I/Os. Includes 4 ADC channels and 4 timers, with a supply voltage range of 3.3V/5V and a maximum of 5.5V. Designed for operation between -20°C and 85°C.
Sign in to ask questions about the Renesas M34513M2-562SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M34513M2-562SP technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 28 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Weight (g) | 2.2 |
| Mounting | Through Hole |
| Family Name | 4500 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2.5KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 4 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34513M2-562SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.