4-bit CISC Microcontroller (MCU) featuring 2.5KB ROM program memory and 64B RAM. Operates at a maximum clock rate of 4.2 MHz with a 4-bit data bus width. Includes 4 programmable I/Os, 4 timers, and 4 ADC channels from a single ADC. Housed in a 32-pin SDIP (Skinny Dual In Line Package) for through-hole mounting, supporting 3.3V/5V operation with a maximum supply voltage of 5.5V and an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Renesas M34513M2-564SP#U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M34513M2-564SP#U1 technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 28 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Weight (g) | 2.2 |
| Mounting | Through Hole |
| Family Name | 4500 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2.5KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 4 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M34513M2-564SP#U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.