4-bit microcontroller featuring 6MHz clock speed and 8192 words of OTPROM. This integrated circuit offers 192 bytes of RAM and 35 I/O lines. Operating within a -20°C to 85°C temperature range, it supports a 4V to 5.5V supply voltage with a nominal 5V. The component includes PWM channels and an ADC, housed in a 42-terminal SSOP-42 plastic package.
Renesas M34519E8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34519E8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.