4-bit microcontroller featuring 6MHz clock speed and 6144 words of MROM. This integrated circuit offers 192 bytes of RAM, 35 I/O lines, and includes PWM channels and an ADC. Operating within a -20°C to 85°C temperature range, it is housed in a 42-terminal SSOP-42 plastic package with a 0.80mm pitch. Maximum supply current is 5.6mA, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34519M6-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34519M6-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.