
4-bit CISC microcontroller featuring 5KB ROM and 140B RAM. Operates with a maximum clock rate of 4 MHz and supports multiple supply voltages (2.5V/3.3V/5V). Housed in a 48-pin PQFP package with gull-wing leads for surface mounting, measuring 10mm x 7mm x 1.85mm. Includes 8 programmable I/Os and 3 timers, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34551M4-053FP#U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 10 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 4500 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Program Memory Type | ROM |
| Program Memory Size | 5KB |
| RAM Size | 140B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M34551M4-053FP#U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.