4-bit CISC microcontroller featuring 5KB ROM and 64B RAM. Operates at a maximum clock rate of 4.2 MHz with a 4-bit data bus. This surface mount device offers 3 timers and supports 2.5V, 3.3V, and 5V operation, with a maximum supply voltage of 5.5V. Housed in a 36-pin package measuring 15mm x 8.4mm x 2mm, it functions within an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M34570M4-306FP#T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 5KB |
| RAM Size | 64B |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34570M4-306FP#T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.