4-bit MROM microcontroller operating at a maximum clock frequency of 2MHz. This integrated circuit features 4096 words of MROM and 64 bytes of RAM, with 28 I/O lines. Packaged in a 36-terminal SSOP (R-PDSO-G36) with a 0.80mm pitch, it operates within a temperature range of -20°C to 70°C. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V, and a maximum supply current of 3.8mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |