The M35040-066FP is a specialized IC in a 20-pin SSOP package with a lead-frame SMT construction. It has a seated plane height of 2.1mm and is made of plastic. The IC is designed for surface mount applications and has a pin pitch of 0.8mm. The package dimensions are 10.1mm in length, 5.3mm in width, and 1.8mm in height.
Sign in to ask questions about the Renesas M35040-066FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M35040-066FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M35040-066FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.