The M35047-XXXSP is a 20-pin SDIP display controller IC from Renesas, designed for use in display applications. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum clock frequency of 100MHz. The IC requires a supply voltage of 4.75 to 5.25V and has a pin count of 20. It is categorized as a display controller IC for CRT character displays.
Sign in to ask questions about the Renesas M35047-XXXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M35047-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35047-XXXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.