Renesas M35060-002SP technical specifications.
| Category | Screen Display Controller |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M35060-002SP to view detailed technical specifications.
No datasheet is available for this part.