The M35080FP is a 24-pin SSOP display controller IC from Renesas, designed for use in display applications. It operates within a temperature range of -20°C to 85°C and is powered by a supply voltage between 2.7V and 3.3V. The device has a maximum clock frequency of 20MHz and is suitable for use in display controllers and CRT character or graphics displays.
Renesas M35080FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35080FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.