
The M37151M8-074FP#T4 is a 740 family microcontroller with an 8-bit CISC instruction set architecture. It features a maximum CPU frequency of 8 MHz and 32 KB of program memory. The device is packaged in a lead-frame SMT SOP package with 42 pins, measuring 17.5 mm in length, 8.4 mm in width, and 2 mm in height. The package is made of plastic and weighs 0.6 grams. It is designed for surface mount applications.
Renesas M37151M8-074FP#T4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37151M8-074FP#T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.