8-bit microcontroller featuring 32768 words of MROM and 1152 bytes of RAM. Operates at a maximum clock frequency of 8.1MHz with 31 I/O lines. Commercial temperature grade, functioning between -10°C and 70°C. Housed in a 42-terminal SSOP-42 package with a 0.80mm pitch. Supports PWM output and includes an ADC. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Sign in to ask questions about the Renesas M37151M8-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37151M8-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37151M8-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.