The M37151MA-065FP#T4 is a 740 series microcontroller with an 8-bit CISC architecture and 40KB ROM program memory. It features a maximum CPU frequency of 8 MHz and is available in a 42-pin SSOP package with a lead shape of gull-wing and a package material of plastic. The microcontroller is designed for surface mount applications and has a package weight of 0.6 grams and dimensions of 17.5mm in length, 8.4mm in width, and 2mm in height.
Sign in to ask questions about the Renesas M37151MA-065FP#T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37151MA-065FP#T4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 40KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37151MA-065FP#T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.