8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.1MHz. This device offers 40960 words of ROM and 1472 bytes of RAM, with 31 I/O lines. It includes PWM channels and an ADC, and operates within a commercial temperature grade from -10°C to 70°C. Supplied in a 42-terminal PDSO package with a 0.80mm pitch, it supports a nominal supply voltage of 5V.
Sign in to ask questions about the Renesas M37151MA-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37151MA-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| ROM (words) | 40960 |
| RAM (bytes) | 1472 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37151MA-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.