8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.1MHz. This commercial temperature grade component offers 49152 words of ROM and 1472 bytes of RAM. It includes 31 I/O lines, PWM channels, and an ADC, housed in a 42-terminal SSOP-42 package with a 0.80mm pitch. Operating voltage ranges from 4.5V to 5.5V, with a maximum supply current of 45mA.
Sign in to ask questions about the Renesas M37151MC-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37151MC-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1472 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37151MC-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.