
The M37160M8H-061FP is a 42-pin lead-frame SMT microcontroller packaged in a shrink small outline package with a gull-wing lead shape. It is designed for surface mount applications and has a package length of 17.5mm, width of 8.4mm, and height of 2mm, weighing 0.6g. The package is made of plastic and has a basic package type of lead-frame SMT.
Sign in to ask questions about the Renesas M37160M8H-061FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37160M8H-061FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37160M8H-061FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.