8-bit microcontroller featuring MROM for program storage and a maximum clock frequency of 8.1MHz. This commercial temperature grade device operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V. It offers 54 I/O lines, supports PWM output, and includes an Analog-to-Digital Converter (ADC). The microcontroller is housed in a 64-terminal PDIP package with a 1.78mm pitch, measuring 19.05mm in width and 56.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37207M8-XXXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37207M8-XXXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.