8-bit microcontroller featuring an 8.1MHz clock speed and OTPROM for program storage. This commercial-grade MCU offers 43 I/O lines and operates within a temperature range of -10°C to 70°C. Housed in an 80-terminal PQFP package (14x20mm, 0.80mm pitch), it supports a supply voltage of 4.5V to 5.5V. Includes PWM channels and an ADC.
Renesas M37212EFFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37212EFFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.