8-bit microcontroller featuring 8.1MHz clock speed and MROM programmability with 12288 words of ROM and 256 bytes of RAM. This PDIP42 package, with a 0.600-inch width and 1.78mm pitch, offers 42 terminals and 33 I/O lines. Operating within a commercial temperature range of -10°C to 70°C, it supports a nominal 5V supply voltage (4.5V-5.5V) and has a maximum supply current of 60mA. Includes PWM channels, ADC, and DAC capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37220M3-XXXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37220M3-XXXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.